RS PRO Brass Threaded Threaded Full Port, BSPP, Ball Valve
- RS 제품 번호:
- 733-5261
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩20,980.00
재고있음
- 추가로 2026년 10월 26일 부터 41 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩20,980.00 |
| 50 - 249 | ₩19,900.00 |
| 250 + | ₩16,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 733-5261
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Valve Type | Full Port | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1/4 → 4 in | |
| Body Material | Brass | |
| Inlet Thread Standard | BSPP | |
| Minimum Operating Temperature | -40°C | |
| Outlet Thread Standard | BSPP | |
| Handle Material | Polyvinyl Chloride Coated Steel | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | EN 331 | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Valve Type Full Port | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1/4 → 4 in | ||
Body Material Brass | ||
Inlet Thread Standard BSPP | ||
Minimum Operating Temperature -40°C | ||
Outlet Thread Standard BSPP | ||
Handle Material Polyvinyl Chloride Coated Steel | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals EN 331 | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO Brass High-Pressure Ball Valve 1/2 in BSPP 2 Way
Looking for a reliable valve for your high-pressure system? This ball valve from RS PRO is a dependable, lever-activated valve with an easy-to-use quarter-turn handle. The handle is clearly marked to indicate whether the valve is open or closed, making it simple to operate.
As it can withstand temperatures of up to +170°C, this valve is a good choice for use in heating systems and other high-temperature applications. It's also blowout-proof to reduce the risk of safety hazards and damage to your equipment.
The lever works both to the left or right side for versatility. The blue-coloured handle is made from a strong steel material that's coated in heat-resistant polyvinyl chloride (PVC), making it easy to grip and safe to use, even in harsh conditions.
Features and Benefits
• Threaded attachment type
• Brass ball material
• Brass body material
• Connection size of 1/2 in
• Yellow handle colour
• PVC (polyvinyl chloride) coated steel handle material
• Lever handle type
• Maximum working pressure of 20 bar
• Safe for use with gas
• Threaded connection of 1/2 in BSPP (British Standard Parallel Pipe)
• Two-way
관련된 링크들
- RS PRO Brass Threaded Threaded Full Port, BSPP, Ball Valve
- RS PRO Brass Threaded Threaded Full Port, BSPP 40 bar, Ball Valve
- RS PRO Brass Compression Compression Full Port, BSPP, Ball Valve
- RS PRO Stainless Steel Threaded Threaded Full Port, BSPP 69 bar, Ball Valve
- RS PRO Carbon Steel Threaded Threaded Full Port, BSPP 69 bar, Ball Valve
- RS PRO Brass Threaded Threaded Full Port, BSP 30 bar, Ball Valve
- RS PRO Brass Threaded Threaded Full Port, BSP 3 bar, Ball Valve
- RS PRO Brass Threaded Threaded Full Port, BSP 14 bar, Ball Valve