대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩20,020.00
재고있음
- 추가로 2026년 9월 07일 부터 426 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩20,020.00 |
| 5 + | ₩16,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 623-5224
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Ball Valve | |
| Inlet Port Size | 1/4 in | |
| Outlet Port Size | 1/4 in | |
| Body Material | Brass | |
| Inlet Thread Standard | BSP | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | BSP | |
| Maximum Operating Temperature | 90°C | |
| Maximum Operating Pressure | 220 psi | |
| Series | CS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Ball Valve | ||
Inlet Port Size 1/4 in | ||
Outlet Port Size 1/4 in | ||
Body Material Brass | ||
Inlet Thread Standard BSP | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard BSP | ||
Maximum Operating Temperature 90°C | ||
Maximum Operating Pressure 220 psi | ||
Series CS | ||
제외
RS PRO BSP Valve, 1/4 In
Install this valve from RS PRO on your coolant systems modular hose to adjust the pressure with ease. It attaches securely to your coolant hose, keeping it airtight.
The dial on top of the valve turns easily, so you can alter your system to the desired flow rate or switch it on or off. The valve's metal alloy is durable and able to withstand extreme temperatures, so it can cope with the demands of your coolant system. The dial is made from a strong thermoplastic that will remain firm and safe to touch throughout use.
This is a BSP valve, meaning it's compatible with US standard fittings. This kind of valve is commonly found in industrial coolant systems and air-conditioning applications.
Features and Benefits
• Metal material
• 1/4 in system
• BSP valve type
• Metal construction
• Length of 40 mm
• Width of 35 mm
• Working pressure of 15 kg/cm² - 15 bar/220 psi
관련된 링크들
- RS PRO Brass 220 psi, Ball Valve Flexible Coolant Hose
- RS PRO Brass 220 psi, Isolating Valve Flexible Coolant Hose
- RS PRO Brass Ball, Ball Valve
- RS PRO Carbon Steel Threaded Manual Ball 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded Threaded Ball 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded Manual Ball 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded 1000 psi, Ball Valve
- RS PRO Nickel Plated Brass Ball, Ball Valve