RS PRO Metal NPT Valve, BSP, Isolating Valve
- RS 제품 번호:
- 623-5195
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩21,976.50
재고있음
- 89 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩21,976.50 |
| 5 + | ₩18,096.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 623-5195
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Valve Type | NPT Valve | |
| Product Type | Isolating Valve | |
| Inlet Port Size | 1/2 in | |
| Body Material | Metal | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | BSP | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Valve Type NPT Valve | ||
Product Type Isolating Valve | ||
Inlet Port Size 1/2 in | ||
Body Material Metal | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard BSP | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
제외
RS PRO BSP Valve, 1/2 In
Install this valve from RS PRO on your coolant systems modular hose to adjust the pressure with ease. It attaches securely to your coolant hose, keeping it airtight.
The dial on top of the valve turns easily, so you can alter your system to the desired flow rate or switch it on or off. The valve's metal alloy is durable and able to withstand extreme temperatures, so it can cope with the demands of your coolant system. The dial is made from a strong thermoplastic that will remain firm and safe to touch throughout use.
This is a BSP valve, meaning it's compatible with US standard fittings. This kind of valve is commonly found in industrial coolant systems and air-conditioning applications.
Features and Benefits
• Metal material
• 1/2 in system
• BSP valve type
• Metal construction
• Length of 45 mm
• Width of 42 mm
• Working pressure of 15 kg/cm² - 15 bar/220 psi
관련된 링크들
- RS PRO Brass 220 psi, Isolating Valve Flexible Coolant Hose
- RS PRO Stainless Steel Threaded, BSP, Process Ball Valve, BSP
- Sferaco Brass BSP BSP Full Bore Ball Valve, BSP 40 bar, Ball Valve
- RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 2 in
- Parker Pneumatic Solenoid Valve - Pilot/Spring BSP, NPT PVL Series
- Sferaco Brass BSP BSP Ball, BSP 40 bar, Ball Valve
- Sferaco Brass BSP BSP, BSP 40 bar, Ball Valve
- Sferaco Brass BSP BSP 2-Way, BSP 40 bar, Ball Valve