Sferaco Brass BSP BSP, BSP 40 bar, Ball Valve
- RS 제품 번호:
- 457-8872
- 제조사 부품 번호:
- 509009
- 제조업체:
- Sferaco
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩157,420.00
마지막 RS 재고
- 최종적인 2 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩157,420.00 |
| 50 + | ₩151,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 457-8872
- 제조사 부품 번호:
- 509009
- 제조업체:
- Sferaco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sferaco | |
| Product Type | Ball Valve | |
| Outlet Connection Type | BSP | |
| Inlet Connection Type | BSP | |
| Inlet Port Size | DN 1/4 → 4 in | |
| Outlet Port Size | DN1/4 → 4 in | |
| Body Material | Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Male/Female | |
| Outlet Thread Standard | BSP | |
| Outlet Port Gender | Male/Female | |
| Minimum Operating Temperature | -10°C | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 9001:2000, Directive 97/23/CE (excluded), French water agreement ACS N° 09 ACC LY 198 | |
| Maximum Operating Pressure | 40 bar | |
| Series | PN4400 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sferaco | ||
Product Type Ball Valve | ||
Outlet Connection Type BSP | ||
Inlet Connection Type BSP | ||
Inlet Port Size DN 1/4 → 4 in | ||
Outlet Port Size DN1/4 → 4 in | ||
Body Material Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Male/Female | ||
Outlet Thread Standard BSP | ||
Outlet Port Gender Male/Female | ||
Minimum Operating Temperature -10°C | ||
Handle Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 9001:2000, Directive 97/23/CE (excluded), French water agreement ACS N° 09 ACC LY 198 | ||
Maximum Operating Pressure 40 bar | ||
Series PN4400 | ||
제외
- COO (Country of Origin):
- IT
Brass Sphere Valves
Brass sphere valves for water systems and water distribution.
Available with a flat red steel handle.
관련된 링크들
- Sferaco Brass BSP BSP Ball, BSP 40 bar, Ball Valve
- Sferaco Brass BSP BSP Full Bore Ball Valve, BSP 40 bar, Ball Valve
- Sferaco Brass BSP BSP 2-Way, BSP 40 bar, Ball Valve
- Sferaco Brass Threaded Threaded Ball, BSP 40 bar, Ball Valve
- Sferaco Brass Threaded Threaded, BSP 40 bar, Ball Valve
- Sferaco Brass Threaded Threaded Full Bore Ball Valve, BSP 40 bar, Ball Valve
- Sferaco Brass BSP BSP Cylindrical End Full Bore Ball Valve, ISO 228/1 40 bar, Ball Valve
- Sferaco Brass Female BSP Female BSP, BSPP 20 bar, Ball Valve