Legris Nickel Plated Brass Threaded Threaded, Ball Valve, G
- RS 제품 번호:
- 215-0289
- 제조사 부품 번호:
- 4902 15 21
- 제조업체:
- Legris
Subtotal (1 pack of 20 units)*
₩444,160.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 20 + | ₩22,208.00 | ₩444,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-0289
- 제조사 부품 번호:
- 4902 15 21
- 제조업체:
- Legris
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legris | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1/2 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legris | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1/2 in | ||
Body Material Nickel Plated Brass | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Legris ball valve provides a reliable means of opening and closing fluid systems. It requires a simple quarter turn of the handle to operate the two-way version.
In-line ball valve for closing fluid systems with a simple quarter turn of the handle
Excellent resistance to scaling due to ball seal configuration
관련된 링크들
- Legris Nickel Plated Brass Threaded Threaded, Ball Valve, G
- Legris Sand Blasted Nickel Plated Brass Threaded, BSPP Threaded, Ball Valve, BSPP
- Legris Nickel Plated Brass Threaded, BSPP Threaded, Ball Valve, BSPP
- Legris Nickel Plated Brass Threaded, BSP Threaded, Ball Valve, BSP
- Legris Nickel Plated Brass Threaded Threaded, Manual Ball Valve, G
- Legris Brass Threaded Threaded Standard Ball Valve, G 30 bar, Ball Valve
- Legris Nickel Plated Brass BSPP, BSPP, Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded Ball, BSPP, Ball Valve