Parker Stainless Steel Ball, 25 mm 500 bar, Ball Valve
- RS 제품 번호:
- 836-178
- 제조사 부품 번호:
- KH25S71X
- 제조업체:
- Parker
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩972,148.00
제조사가 재고 비축중
- 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩972,148.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 836-178
- 제조사 부품 번호:
- KH25S71X
- 제조업체:
- Parker
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | 25 mm | |
| Outlet Port Size | 25 mm | |
| Body Material | Stainless Steel | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -30°C | |
| Outlet Port Gender | Male | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | Heavy | |
| Maximum Operating Pressure | 500 bar | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size 25 mm | ||
Outlet Port Size 25 mm | ||
Body Material Stainless Steel | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -30°C | ||
Outlet Port Gender Male | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Series Heavy | ||
Maximum Operating Pressure 500 bar | ||
제외
- COO (Country of Origin):
- DE
The Parker ball valve designed to manage the flow of mediums effectively, providing reliable operation in a variety of industrial applications.
Excellent sealing enhances the safety of the hydraulic system
Available in stainless steel, catering to diverse material requirements
High corrosion protection extends the product's lifecycle
Manual actuation allows straightforward operation
Two-way configuration ensures efficient fluid management
Broad selection of Seals accommodates various environmental conditions
관련된 링크들
- Parker Stainless Steel Ball 500 bar, Ball Valve
- Parker Stainless Steel Female NPT Female NPT Ball, NPT 500 bar, Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball, G 500 bar, Ball Valve
- Parker Steel Ball 500 bar, Ball Valve
- Parker Steel Female BSP Female BSP Ball, G 500 bar, Ball Valve
- Parker Steel Female NPT Female NPT Ball, NPT 500 bar, Ball Valve
- Parker Steel Female BSPP Female BSPP Ball, G 500 bar, Ball Valve
- Parker Steel Hydraulic Ball Valve, KH12LCFX