Spirax Sarco Stainless Steel Threaded Threaded 3-Way, Reduced Bore, 19.05 mm, Ball Valve
- RS 제품 번호:
- 233-809
- 제조사 부품 번호:
- 1824605
- 제조업체:
- Spirax Sarco
대량 구매 할인 받기
50개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩459,320.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 49 | ₩459,320.00 | - |
| 50 + | ₩440,960.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-809
- 제조사 부품 번호:
- 1824605
- 제조업체:
- Spirax Sarco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Spirax Sarco | |
| Valve Type | 3-Way, Reduced Bore | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Port Size | 19.05 mm | |
| Outlet Port Size | 3/4 in | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | BSPP | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Spirax Sarco | ||
Valve Type 3-Way, Reduced Bore | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Port Size 19.05 mm | ||
Outlet Port Size 3/4 in | ||
Body Material Stainless Steel | ||
Inlet Thread Standard BSPP | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
제외
Reduced Bore Ball Valve for Steam Services M10S
The M10S series from Spirax Sarco is a 3-piece body ball valve that has been designed to be used as an isolating valve, not a control valve. It is suitable for use with many industrial fluids.
Blow-out proof stems protect the operator and prevent emission losses
Corrosion resistant bodies
Flexible seats maintain sealing at low temperatures under all conditions
Tight shut-off guaranteed
Can be serviced without removing the valve from the pipeline
관련된 링크들
- Spirax Sarco Stainless Steel Threaded Threaded 2-Way, Reduced Bore, BSPP, Ball Valve
- Spirax Sarco Pressure Reducing Valve Threaded, Threaded
- RS PRO Brass Threaded Threaded 3-Way, Reduced Bore, BSPP, Ball Valve
- Spirax Sarco 10 bar Stainless Steel Ball Float Steam Trap
- RS PRO Brass Threaded Threaded 3-Way, Reduced Bore, BSPP 45 bar, Ball Valve
- Spirax Sarco 14.6 bar Stainless Steel Ball Float Steam Trap
- Spirax Sarco 4.5 bar Stainless Steel Ball Float Steam Trap
- Spirax Sarco Bronze Threaded Threaded Check Valve 1 in, 14 bar