Bosch Rexroth Ball Transfer Unit with 9.5 mm diameter Stainless Steel
- RS 제품 번호:
- 277-6825
- 제조사 부품 번호:
- 3842541008
- 제조업체:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
₩743,640.00
일시적 품절
- 2027년 1월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 20 + | ₩37,182.00 | ₩743,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-6825
- 제조사 부품 번호:
- 3842541008
- 제조업체:
- Bosch Rexroth
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bosch Rexroth | |
| Ball Diameter | 9.5mm | |
| Product Type | Ball Transfer Unit | |
| Mount Type | Circular Flange | |
| Maximum Load | 50daN | |
| Case Material | Steel | |
| Ball Material | Stainless Steel | |
| Ball Working Height | 9.5mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bosch Rexroth | ||
Ball Diameter 9.5mm | ||
Product Type Ball Transfer Unit | ||
Mount Type Circular Flange | ||
Maximum Load 50daN | ||
Case Material Steel | ||
Ball Material Stainless Steel | ||
Ball Working Height 9.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
The Bosch Rexroth Ball roller is designed for smooth manual movement of goods with large surfaces which is making it ideal for applications such as conveyor systems. The housing of the ball roller is constructed from durable steel, which is zinc plated.
Based on EcoFlow section profile
관련된 링크들
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 44.45 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Polyamide 66