ALWAYSE Ball Transfer Unit with 30 mm diameter Stainless Steel
- RS 제품 번호:
- 687-994
- 제조사 부품 번호:
- 530015
- 제조업체:
- ALWAYSE
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩65,220.00
재고있음
- 79 개 단위 배송 준비 완료
- 추가로 2026년 11월 26일 부터 35 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩65,220.00 |
| 6 - 24 | ₩62,620.00 |
| 25 + | ₩60,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 687-994
- 제조사 부품 번호:
- 530015
- 제조업체:
- ALWAYSE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ALWAYSE | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 30mm | |
| Mount Type | Circular Flange | |
| Maximum Load | 175kg | |
| Case Material | Stainless Steel | |
| Ball Material | Stainless Steel | |
| Flange Diameter | 55mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ALWAYSE | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 30mm | ||
Mount Type Circular Flange | ||
Maximum Load 175kg | ||
Case Material Stainless Steel | ||
Ball Material Stainless Steel | ||
Flange Diameter 55mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
ALWAYSE Euro Ball Transfer Unit
The ALWAYSE circular flange mount euro ball transfer unit is a pre-lubricated device with a maximum load capacity is 175kg. This unit is used to move or transfer loads in all direction with a maximum speed of 1m/s.
Fixing clip
A fixing clip helps to fix either the top side of a ball deck or the underside. It is suitable for deck thicknesses up to 4mm.
Features and Benefits
Ball diameter is 30mm
Case material is stainless steel
Felt or plastic seal (except 15mm)
Flange diameter is 55mm
Flange type fitting
Load ball material is stainless steel
Main bearing cup toughened steel
Self-cleaning hole
Operating temperature ranging between -30°C and 70°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
관련된 링크들
- ALWAYSE Ball Transfer Unit with 30 mm diameter 420 Stainless Steel
- ALWAYSE Ball Transfer Unit with 19 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 15 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 32 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 40 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 25 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 22 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter 420C Stainless Steel