대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩101,860.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩101,860.00 |
| 6 - 24 | ₩97,780.00 |
| 25 + | ₩93,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 764-3562
- 제조사 부품 번호:
- 6311-2RS1
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 45kN | |
| Dynamic Load Rating | 74.1kN | |
| Series | 6311 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 45kN | ||
Dynamic Load Rating 74.1kN | ||
Series 6311 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 3800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
제외
SKF Ball Bearing, 120mm Outside Diameter, 74.1 kN Dynamic Load Rating - 6311-2RS1
This ball bearing facilitates smooth rotational motion in various machinery applications. Its robust single row deep groove design ensures high efficiency and reliability, making it an essential component in automation, electronics, and mechanical industries. The dual sealing arrangement enhances durability by preventing contamination and ensuring longevity in challenging environments.
Features & Benefits
• High load capacity suitable for industrial applications
• Sealed on both sides to protect against contaminants
• Made from steel for increased strength and durability
• Designed as a single row deep groove ball bearing for efficient performance
• Parallel bore design allows for versatile installation options
• Enhanced static and dynamic load ratings for improved reliability
Applications
• Utilised in electric motor assemblies
• Suitable for machinery requiring robust performance
• Employed in automation systems for improved efficiency
• Used in conveyor systems where low friction is crucial
• Ideal for mechanical assemblies requiring reliable rotational support
What should be considered when installing this in a system?
Ensure the bearing is correctly aligned to the shaft and housing to prevent premature wear.
How does sealing influence its lifespan and performance?
Sealing prevents dust and moisture ingress, significantly enhancing lifespan and maintaining performance in harsh conditions.
What maintenance is required to ensure longevity?
Regular inspections and lubricant replacements are necessary to ensure smooth operation and prevent wear.
Are there specific compatibility requirements for this component?
It is essential that the cone and cup fit correctly within the designated space of your assembly.
Can this bearing operate effectively at high speeds?
Yes, it is designed for moderate high-speed applications, ensuring efficient operation within its load ratings.
관련된 링크들
- SKF 6311 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311-Z 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311 NR 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311/C4 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311-2Z 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311/C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311 NR/C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD
- SKF 6311-2Z/C3 1 Row Ball Bearing - 55 mm ID, 120 mm OD