대량 구매 할인 받기
6개 더 담고 ₩8,760.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩36,440.00
재고있음
- 88 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩36,440.00 | - |
| 6 - 11 | ₩34,980.00 | ₩8,760.00 |
| 12 + | ₩33,520.00 | ₩35,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-8533
- 제조사 부품 번호:
- 51106
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 11mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 43kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 19kN | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Thrust Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 11mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 43kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 19kN | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 8500rpm | ||
Bearing Type Thrust Ball | ||
Race Type Plain | ||
제외
- COO (Country of Origin):
- CZ
SKF Thrust Ball Bearing, 30mm ID, 47mm OD - 51106
This thrust ball bearing from SKF is made up of a row of caged balls, a shaft washer and a housing washer. The cage is made from tough pressed steel, so it's resistant to impact and suitable for use in harsh conditions. A plain raceway means the rolling elements rotate smoothly, with minimal friction. This bearing is designed to accommodate axial loads, which means you can use it to locate a shaft axially in one direction. It's suitable for use in tall rotating applications like mill stands.
• Steel body is resistant to corrosion for reliable long-term use
• Dynamic load rating of 17kN for stability in mobile applications
• Reference speed of 6000rpm to withstand extreme temperatures
• Compact dimensions of 30mm (inside diameter) and 47mm (outside diameter) to fit easily on small shafts
Applications
• Material handling systems
• Agricultural machinery
• Marine industry
• Automotive manufacture
Can I separate the components of this ball bearing?
Yes. The different parts that make up this ball bearing are separable, so you'll find it simple to mount and dismount it to carry out maintenance inspections.
관련된 링크들
- NTN 51106 Ball Bearing - 30 mm ID, 47 mm OD
- NSK 51106 N 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- FAG 51106 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- RS PRO 51106 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- SKF 61906 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- SKF Ball Bearing Insert 47 mm ID 67 mm OD PFT 47
- SKF 61906-2RZ 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- SKF 6204 1 Row Ball Bearing - 20 mm ID, 47 mm OD