SKF 7209 BEP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- RS 제품 번호:
- 285-1591
- 제조사 부품 번호:
- 7209 BEP
- 제조업체:
- SKF
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩123,500.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩123,500.00 |
| 13 - 24 | ₩118,560.00 |
| 25 + | ₩115,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-1591
- 제조사 부품 번호:
- 7209 BEP
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 26kN | |
| Dynamic Load Rating | 35.8kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 26kN | ||
Dynamic Load Rating 35.8kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Limiting Speed 9000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Race Type Plain | ||
제외
SKF Angular Contact Ball Bearing, 45mm Inside Diameter, 85mm Outside Diameter - 7209 BEP
This angular contact ball bearing is designed for precision applications within the mechanical industry. With an inside diameter of 45mm and an outside diameter of 85mm, it features a 19mm race width, making it a suitable choice for high-load environments. Built with a non-metallic cage and available in an open type sealing arrangement, this bearing ensures efficient performance and long-lasting reliability.
Features & Benefits
• Constructed from steel for durability and longevity
• Single row configuration for compact design and ease of installation
• Features an open type design for easier maintenance and inspection
• Lightweight design at just 0.42kg for efficient handling in assembly
Applications
• Used for precise alignment in automation and robotics
• Suitable for high-speed machinery in the electrical sector
• Ideal for assembly in automotive manufacturing processes
• Utilised in construction equipment for reliable functionality
• Effective in conveyor systems for optimal performance
What are the key performance characteristics of this bearing type?
It offers a high dynamic load rating of 35.8 kN and a static load rating of 26 kN, making it suitable for applications requiring robust reliability.
How does the open type design benefit users in mechanical applications?
The open type design allows for easy access during maintenance and inspection, facilitating quick servicing and ensuring uninterrupted workflow.
What considerations should be made when selecting this for a specific application?
It is important to assess the load requirements and to ensure compatibility with the operational speed of your machinery, as this bearing can handle reference and limiting speeds of up to 9000 r/min.
Can this bearing support paired arrangements for increased reliability?
Yes, it can be arranged in tandem or back-to-back configurations, providing enhanced stability and performance in demanding applications.
관련된 링크들
- RS PRO 7209BEP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BEGAP 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBM 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 BECBJ 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 CDGB/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7209 CDGA/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width