Igus BB-6200-B180-30-GL 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- RS 제품 번호:
- 272-4391
- 제조사 부품 번호:
- BB-6200-B180-30-GL
- 제조업체:
- Igus
Subtotal (1 unit)*
₩17,940.00
재고있음
- 추가로 2026년 11월 23일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩17,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-4391
- 제조사 부품 번호:
- BB-6200-B180-30-GL
- 제조업체:
- Igus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Igus | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Ball Material | Glass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 130N | |
| Dynamic Load Rating | 147N | |
| Series | BB | |
| Standards/Approvals | No | |
| Limiting Speed | 2000rpm | |
| Flange Outside Diameter | 30mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 Igus | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Ball Material Glass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 130N | ||
Dynamic Load Rating 147N | ||
Series BB | ||
Standards/Approvals No | ||
Limiting Speed 2000rpm | ||
Flange Outside Diameter 30mm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The Igus Ball Bearings is a radial deep groove ball bearing which has glass ball. The widest range of plastic ball bearing applications is covered by xirodur B180. This material offers high wear resistance and medium temperature resistance. The mechanical properties are a good combination of certain hardness as well as elasticity. In addition to the fact that it is the most cost effective standard material. The Igus also offers the largest delivery range of DIN dimensions with xirodur B180 as well as cage and ring made of xirodur B180. This bearing are suitable for medical industry and automotive sectors.
FDA conformity
Suitable for food contact
Good chemical resistance
All rounder with lowest wear
Suitable for underwater applications
관련된 링크들
- Igus BB-6200-A500-70-GL 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- Igus BB-6200-B180-30-ES 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- Igus BB-6200-S180-10-ES 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- Igus BB-6706-B180-30-GL 1 Row Ball Bearing - 30 mm ID, 37 mm OD
- Igus BB-6903-B180-30-GL 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- Igus BB-6306-B180-30-GL 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- Igus BB-6206-B180-30-GL 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- Igus BB-6806-B180-30-GL 1 Row Ball Bearing - 30 mm ID, 42 mm OD