Igus BB-608SO-B180-10-GL 1 Row Ball Bearing - 8 mm ID, 24 mm OD

Subtotal (1 unit)*

₩48,180.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩48,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
272-4383
제조사 부품 번호:
BB-608SO-B180-10-GL
제조업체:
Igus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Igus

Inside Diameter

8mm

Product Type

Ball Bearing

Outside Diameter

24mm

Race Width

8mm

Cage Material

Polyamide

Ball Material

Glass

End Type

Open

Number of Rows

1

Static Load Rating

80N

Dynamic Load Rating

94N

Standards/Approvals

No

Series

BB

Limiting Speed

2400rpm

Flange Outside Diameter

24mm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The Igus Ball bearing is a xirodur B180 radial deep groove ball bearing with glass ball and spherical outer diameter. The xiros portfolio includes not only deep groove ball bearings and thrust ball bearings, but also other designs such as track rollers, slewing ring bearings with external teeth for direct toothed belt drive and profiled rollers for thread deflection and end cap ball bearings. The components can be found, among other things, in machines and systems for the packaging industry, the furniture industry and in display and advertising technology.

Suitable for food contact

Various profiles and sizes

Suitable for medical technology

Ball bearing with crowned outer ring

관련된 링크들