Igus BB-605-B180-30-ES 1 Row Ball Bearing - 5 mm ID, 14 mm OD

Subtotal (1 unit)*

₩14,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩14,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
272-4369
제조사 부품 번호:
BB-605-B180-30-ES
제조업체:
Igus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Igus

Product Type

Ball Bearing

Inside Diameter

5mm

Outside Diameter

14mm

Race Width

5mm

Ball Material

Stainless Steel

End Type

Open

Number of Rows

1

Static Load Rating

32N

Dynamic Load Rating

33N

Standards/Approvals

No

Series

BB

Limiting Speed

3500rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

14mm

COO (Country of Origin):
DE
The Igus Ball Bearings is a radial deep groove ball bearing which has stainless steel material ball. The widest range of plastic ball bearing applications is covered by xirodur B180. This material offers high wear resistance and medium temperature resistance. The mechanical properties are a good combination of certain hardness as well as elasticity. In addition to the fact that it is the most cost effective standard material. The Igus also offers the largest delivery range of DIN dimensions with xirodur B180 as well as cage and ring made of xirodur B180. This bearing are suitable for medical industry and automotive sectors.

FDA conformity

Suitable for food contact

Good chemical resistance

All rounder with lowest wear

Suitable for underwater applications

관련된 링크들