Igus BB-6004-A500-70-PAI 1 Row Ball Bearing - 20 mm ID, 42 mm OD

Subtotal (1 unit)*

₩447,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩447,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
272-4350
제조사 부품 번호:
BB-6004-A500-70-PAI
제조업체:
Igus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Igus

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Material

Polyamide-Imide

Cage Material

PEEK

End Type

Open

Number of Rows

1

Static Load Rating

234N

Dynamic Load Rating

250N

Series

BB

Standards/Approvals

No

Limiting Speed

1700rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

42mm

COO (Country of Origin):
DE
The Igus Ball bearing is a xirodur A500 radial deep groove ball bearing. It has PAI material ball and combination with the PEEK cage, this material covers applications with continuous operating temperatures and is highly resistant to strong acids in particular. In addition, the individual parts of this material combination have FDA conformity. Due to its medium wear resistance as well as higher price, this material should also be chosen only for such applications. Recommended for electroplating, autoclave applications and vacuum applications.

Low weight

High chemical resistance

Suitable for food contact

Very good temperature resistance

Suitable for semiconductor industry

관련된 링크들