FAG 61908-2RSR 1 Row Ball Bearing - 40 mm ID, 62 mm OD

Subtotal (1 unit)*

₩79,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩79,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-0813
제조사 부품 번호:
61908-2RSR
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

12mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

9.9kN

Internal Clearance

CN

Dynamic Load Rating

14.5kN

Standards/Approvals

No

Bore Type

Parallel

Series

619-2RSR

Limiting Speed

5700rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

제외

COO (Country of Origin):
SK

Schaeffler Deep Groove Ball Bearing, 40mm Inside Diameter, 62mm Outside Diameter - 61908-2RSR


This deep groove ball bearing is designed for high performance, reliability, and versatility in various applications. With dimensions of 40mm for the inside diameter and 62mm for the outside diameter, this single-row deep groove bearing features a steel sheet metal cage and is sealed on both sides.

Features & Benefits


• Sealing arrangement ensures protection against contaminants

• Steel construction enhances strength and longevity

• Limiting speed of 5,700 r/min optimises performance

• Supports a temperature range from -30°C to 100°C

Applications


• Used in machinery for automation and control systems

• Applicable in electrical motors requiring high load capacity

• Suitable for use in compact design rotating equipment

• Ideal for mechanical assemblies in industrial environments

What is the benefit of using a sealed design for this bearing?


The sealed design prevents dirt and contaminants from entering the bearing, which significantly enhances its lifespan and ensures reliable operation in demanding environments.

How does the metal cage material contribute to overall performance?


The steel sheet metal cage offers excellent strength and stability, permitting high speeds and contributing to the bearing's ability to handle radial loads effectively.

What load ratings can be expected from this design?


It features a basic dynamic load rating of 14.5 kN and a static load rating of 9.9 kN, making it suitable for high-load applications without compromising performance.

관련된 링크들