FAG 61810-2RSR 1 Row Ball Bearing - 50 mm ID, 65 mm OD

Subtotal (1 unit)*

₩92,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩92,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-0801
제조사 부품 번호:
61810-2RSR
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

65mm

Race Width

7mm

Cage Material

Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

6.3kN

Internal Clearance

CN

Dynamic Load Rating

7.2kN

Standards/Approvals

No

Series

618-2RSR-Y

Bore Type

Cylindrical

Limiting Speed

4850rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

제외

COO (Country of Origin):
SK

SCHAEFFLER Deep Groove Ball Bearing, 50mm Inside Diameter, 65mm Outside Diameter - 61810-2RSR#N1


This deep groove ball bearing is a single row with an inside diameter of 50mm and an outside diameter of 65mm. It features a race width of 7mm and is particularly suited for environments requiring sealed units, offering durability and reliability in operation.

Features & Benefits


• Both sides are sealed to prevent contamination
• Single row design ensures efficient load distribution
• Constructed from steel for increased strength and longevity
• Capable of withstanding dynamic load ratings of up to 7.2kN
• Offers a broad operating temperature range from -30°C to 100°C
• Lightweight at only 0.052kg, enhancing ease of handling

Applications


• Utilised in manufacturing machinery for smooth rotation
• Suitable for use in automotive and electrical equipment
• Employed in robotics for precise movement control
• Commonly found in HVAC systems for optimal airflow
• Integrated into conveyor systems for material handling

What type of maintenance is required for optimal performance?


Regular lubrication is recommended to maintain efficiency and prevent wear. Ensure that the Seals are intact to protect against dust and debris.

What load capacities can be expected from this bearing?


The static load rating is 6.3kN, while the dynamic load rating reaches 7.2kN, making it suitable for high-load applications.

What factors should be considered when choosing a housing for this bearing?


The minimum diameter shoulder should be at least 52mm, and the maximum housing shoulder should not exceed 63mm for proper fit and function.

Can this bearing operate in extreme temperatures?


Yes, it can operate effectively within a temperature range of -30°C to 100°C, making it versatile in various environmental conditions.

관련된 링크들