RS Better World

FAG 3211-BD-XL-2HRS-TVH 2 Row Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width

Subtotal (1 unit)*

₩257,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩257,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
260-0759
제조사 부품 번호:
3211-BD-XL-2HRS-TVH
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

100mm

Race Width

33.3mm

Race Material

Steel

Cage Material

Polyamide

Ball Material

Steel

End Type

Closed

Number of Rows

2

Static Load Rating

51kN

Contact Angle

30°

Internal Clearance

CN

Dynamic Load Rating

61kN

Standards/Approvals

No

Bore Type

Parallel

Series

X-life

Better World Product

Yes

Limiting Speed

5300rpm

Better World Claim

Extended Product Life, Saves Energy

Race Type

Plain

Bearing Type

Double Row Angular Contact Ball

COO (Country of Origin):
SK

Schaeffler X-life Series Ball Bearing, 55mm Inside Diameter, Double Row Angular Contact Type - 3211-BD-XL-2HRS-TVH


This ball bearing is a double-row angular contact solution designed for applications requiring combined radial and axial load support. It features steel balls running in plain steel races with a closed-end configuration and a parallel bore, delivering balanced operation where moderate running speeds and robust load capacity are needed. The construction includes a polyamide cage and internal clearance designated CN to suit installations with limited axial displacement.

Features and Benefits:


• 61kN dynamic load rating for higher operational load capacity
• 51kN static load rating for sustained stationary loads
• 30° contact angle providing axial load handling capability
• 5,300r/min limiting speed enabling moderate rotational performance
• Polyamide cage reducing friction and lowering noise

Applications


• Suitable for paired shaft support in machine tools
• Ideal for moderate-speed gearbox bearing arrangements
• Used with pumps requiring axial and radial load support
• Can be used for spindle supports with limited axial clearance
• Suitable for rotary equipment operating at medium speeds

What clearance is set for installation adjustments?


It is supplied with CN internal clearance to permit small axial displacement during assembly.

Which components contact the rolling elements?


Steel races and steel balls form the contact surfaces that transmit loads.

How is the bearing restrained at the bore?


The bore is a parallel type intended for mounting on cylindrical shafts using interference fit or adapter methods.

What material reduces friction within the assembly?


A polyamide cage is used to separate rolling elements and control their spacing.

관련된 링크들