RS Better World
FAG 3204-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- RS 제품 번호:
- 260-0748
- 제조사 부품 번호:
- 3204-BD-XL-2HRS-TVH-C3
- 제조업체:
- FAG
Subtotal (1 unit)*
₩94,560.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩94,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 260-0748
- 제조사 부품 번호:
- 3204-BD-XL-2HRS-TVH-C3
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 20.6mm | |
| Cage Material | Polyamide | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Contact Angle | 30° | |
| Static Load Rating | 12.9kN | |
| Dynamic Load Rating | 20.6kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Limiting Speed | 12100rpm | |
| Better World Product | Yes | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 20.6mm | ||
Cage Material Polyamide | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Contact Angle 30° | ||
Static Load Rating 12.9kN | ||
Dynamic Load Rating 20.6kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Better World Claim Extended Product Life, Saves Energy | ||
Limiting Speed 12100rpm | ||
Better World Product Yes | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- SK
Schaeffler Angular Contact Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 3204-BD-XL-2HRS-TVH-C3
This angular contact ball bearing is a high-performance component designed for precision applications. With an inside diameter of 20mm and an outside diameter of 47mm, this sealed ball bearing features a double row design and is suitable for handling both axial and radial loads effectively. Its robust construction ensures long-lasting performance in demanding environments.
Features & Benefits
• Double row design accommodates higher loads and improves stability
• Sealed on both sides to prevent contamination and wear
• Manufactured from steel for durability in various usage
• Lightweight polyamide cage for reduced friction and improved efficiency
• High load ratings ensure reliability in heavy-duty conditions
Applications
• Used in precision machinery for enhanced load handling
• Suitable for automatic assembly systems in automation processes
• Ideal for electrical equipment requiring high-speed performance
• Utilised in rotating equipment within mechanical systems
How does the sealing arrangement affect performance in adverse conditions?
The dual sealing arrangement provides optimal protection against dust and moisture, significantly extending the bearing's lifespan even in hostile environments. This ensures consistent performance and minimal maintenance.
What advantages does the C3 clearance provide in high-temperature applications?
C3 clearance accommodates thermal expansion better, allowing the bearing to function efficiently at elevated temperatures without compromising its operation or integrity.
Can this bearing be used in both axial and radial load applications?
Yes, the angular contact design permits effective handling of both axial and radial loads, making it versatile for a range of mechanical systems and configurations.
관련된 링크들
- FAG 3204-BD-XL-2HRS-TVH 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- FAG 3204-BD-XL-TVH 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- FAG 3204-BD-XL-2Z-TVH 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- FAG 3304-BD-XL-2HRS-TVH 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width
- FAG 3205-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3205-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 25 mm ID, 52 mm OD 20.6 mm Race Width
- FAG 3207-BD-XL-2HRS-TVH 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- FAG 3306-BD-XL-2HRS-TVH 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width