FAG 4206-BB-TVH 2 Row Ball Bearing - 30 mm ID, 62 mm OD

Subtotal (1 unit)*

₩85,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩85,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-0555
제조사 부품 번호:
4206-BB-TVH
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

20mm

Cage Material

Polyamide

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

21.6kN

Dynamic Load Rating

29kN

Standards/Approvals

No

Series

2 Light

Bore Type

Parallel

Limiting Speed

9400rpm

Bearing Type

Double Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
SK

Schaeffler Deep Groove Ball Bearing, 30mm Inside Diameter, 62mm Outside Diameter - 4206-BB-TVH


This deep groove ball bearing serves as a crucial component in various machinery applications. The product features a 30mm inner diameter and a 62mm outer diameter, with a 20mm width, making it suitable for a wide range of assembly requirements. It is designed as a double row ball bearing, allowing for high load-carrying capacity and smooth operation, utilising steel for durability and performance.

Features & Benefits


• Double row configuration enhances load distribution

• Open type design facilitates easy maintenance and inspection

• Steel construction provides increased resistance to wear

• Plastic cage ensures lightweight performance and reduced friction

• High dynamic load rating supports demanding usage

Applications


• Utilised in automation systems for consistent performance

• Suitable for electrical motors requiring robust support

• Can be used in mechanical assemblies for reliability

• Applicable in manufacturing equipment to manage heavy loads

What load ratings can this bearing handle?


It can support a basic static load rating of 21.6 kN and a dynamic load rating of 29 kN, ensuring it can withstand significant forces in various applications.

What are the operational limits regarding temperature?


This bearing operates effectively within a temperature range of -20°C to 120°C, allowing for adaptability in different environments.

How does the double row design benefit performance?


The double row design enhances load-carrying capacity, allowing the bearing to distribute forces more evenly, which can lead to improved lifespan and reliability in operations.

What is the significance of the open type in this design?


The open type configuration allows for easy access for lubrication, making maintenance straightforward and enhancing the longevity of the bearing.

관련된 링크들