RS Better World
FAG 7312-B-XL-TVP 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- RS 제품 번호:
- 260-0506
- 제조사 부품 번호:
- 7312-B-XL-TVP
- 제조업체:
- FAG
Subtotal (1 unit)*
₩267,700.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩267,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 260-0506
- 제조사 부품 번호:
- 7312-B-XL-TVP
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 69kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 96kN | |
| Series | X-life | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 7000rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Race Type | Plain | |
| Bearing Type | Single Row Angular Contact Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 69kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 96kN | ||
Series X-life | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 7000rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Race Type Plain | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The FAG angular contact ball bearing has 60 mm bore diameter and 31 mm width with 40 degree contact angle.
Operating temperature -30 to 120 °C
관련된 링크들
- FAG 7312-B-XL-TVP-UA 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- FAG 7312-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- FAG 7312-B-XL-MP-UA 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- FAG 7312-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBY 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BEGAP 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BECBJ 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7312 BEGAM 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width