RS Better World

FAG 7310-B-XL-MP-UA 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width

Subtotal (1 unit)*

₩327,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩327,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
260-0502
제조사 부품 번호:
7310-B-XL-MP-UA
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

110mm

Race Width

27mm

Cage Material

Brass

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

40°

Static Load Rating

50kN

Internal Clearance

CN

Dynamic Load Rating

80kN

Series

73-B-XL-MP

Standards/Approvals

No

Bore Type

Parallel

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Limiting Speed

10900rpm

Race Type

Plain

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE

FAG 73-B-XL-MP Series Ball Bearing, 50mm Inside Diameter, 110mm Outside Diameter - 7310-B-XL-MP-UA


This ball bearing is designed to support radial and axial loads in machinery where precise angular contact is required. It is a single-row angular contact unit intended for installations with a parallel bore and plain raceways, offering a balance of load capacity and rotational capability for automation and mechanical systems.

Features and Benefits:


• 40° contact angle increases axial load handling capability • Brass cage reduces friction and improves running stability • Steel race and balls provide robust wear resistance • 80 kN dynamic load rating enables high-load operation • 50 kN static load rating supports heavy stationary loads • 10,900 r/min limiting speed suits high-speed applications

Applications


• Suitable for spindle supports in automated machining centres • Ideal for high-speed motor shaft assemblies in electronics manufacturing • Used for precision gearboxes in electrical drive systems • Can be used for rotary indexing units in automation lines

What internal clearance does it provide for preload adjustments?


It is specified with CN internal clearance, offering a medium tightness suitable for controlled preload and thermal expansion considerations.

What cage and contact materials affect maintenance intervals?


The brass cage combined with steel balls and races yields a Durable contact Interface that typically requires standard lubrication schedules for angular contact bearings.

How does the bore and race configuration influence installation?


The parallel bore and plain race faces permit straightforward mounting on cylindrical shafts and are compatible with common housing fits without specialised adaptors.

Is the bearing open or sealed and how does that affect contamination control?


The bearing has an open end configuration, which facilitates inspection and re-lubrication but requires external sealing measures in contaminated environments.

관련된 링크들