FAG 6316-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS 제품 번호:
- 260-0487
- 제조사 부품 번호:
- 6316-C3
- 제조업체:
- FAG
Subtotal (1 unit)*
₩345,820.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩345,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-0487
- 제조사 부품 번호:
- 6316-C3
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 87kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 131kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 63 | |
| Limiting Speed | 5400rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 87kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 131kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 63 | ||
Limiting Speed 5400rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
Schaeffler 3 Medium Series Ball Bearing, 80mm Inside Diameter, 170mm Outside Diameter - 6316-C3
This single row deep groove ball bearing is designed to provide reliable performance in various applications. With an inside diameter of 80mm and an outside diameter of 170mm, this versatile bearing accommodates dynamic loads effectively. The open type structure facilitates easy maintenance, ensuring optimal functioning over time. Built from high-quality steel, it delivers durability in challenging environments.
Features & Benefits
• C3 bearing clearance allows for higher temperature and speed tolerances
• Steel construction provides robust support for heavy loads
• Open type design ensures ease of lubrication and maintenance
• High dynamic load rating of 131kN for demanding applications
• Designed with precision for improved reliability and longevity
Applications
• Used in electric motors for efficient power transmission
• Suitable for in conveyors and materials handling systems
• Ideal for use in automotive and machinery components
• Employed in industrial systems for seamless operation
What load ratings can be expected from this product?
The basic dynamic load rating reaches 131kN, while the static load rating is 87kN, offering strong performance under varying loads.
Is there a specified temperature range for operation?
The bearing operates effectively within a temperature range from -30°C to 150°C, making it adaptable across diverse conditions.
How does the open type design benefit maintenance?
The open type permits easy access for lubrication, ensuring that optimal performance can be maintained without the need for disassembly.
관련된 링크들
- FAG 6316 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2RSR 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2RSR-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-J20C-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-M-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD