FAG 6315-2RSR-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD

Subtotal (1 unit)*

₩344,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩344,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-0485
제조사 부품 번호:
6315-2RSR-C3
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Product Type

Ball Bearing

Inside Diameter

75mm

Outside Diameter

160mm

Race Width

37mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

77kN

Internal Clearance

C3

Dynamic Load Rating

123kN

Bore Type

Parallel

Series

63-2RSR

Standards/Approvals

No

Limiting Speed

2650rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

제외

COO (Country of Origin):
DE

SCHAEFFLER Deep Groove Ball Bearing, 75mm Inside Diameter, 160mm Outside Diameter - 6315-2RSR-C3


This deep groove ball bearing comes with an inside diameter of 75mm and an outside diameter of 160mm. This single-row deep groove ball bearing features a race width of 37mm. The bearing is constructed from Durable steel and comes with Seals on both sides, making it an excellent choice for environments requiring protection against contaminants.

Features & Benefits


• Designed with both sides sealed to prevent contamination
• C3 bearing clearance allows for thermal expansion and operational flexibility
• High static load rating of 77kN ensures robust performance
• Dynamic load rating of 123kN supports heavy-duty applications
• Steel sheet metal cage provides increased strength and durability
• Optimised for efficient operation at limiting speeds of 2,650r/min

Applications


• Used with electric motors for smooth rotation
• Ideal for conveyor systems requiring reliable operation
• Suitable for various machinery in manufacturing processes
• Employed in automotive components for enhanced performance

What is the significance of the sealing arrangement in this bearing?


The sealing arrangement on both sides effectively protects the bearing from dust and moisture, enhancing its lifespan and reducing maintenance needs.

How does the C3 clearance impact the bearing’s performance?


The C3 clearance allows for higher thermal expansion during operation, reducing the risk of seizure and ensuring consistent performance under varying temperature conditions.

What is the maximum operating temperature for this bearing?


The maximum operating temperature is 100°C, making it suitable for applications that experience significant heat during operation, maintaining functionality without risk of damage.

Can this bearing be used in high-load applications?


Yes, its substantial static load rating of 77kN and dynamic load rating of 123kN make it well suited for high-load conditions, ensuring reliability and longevity in demanding environments.

관련된 링크들