FAG 6308-C3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS 제품 번호:
- 260-0476
- 제조사 부품 번호:
- 6308-C3
- 제조업체:
- FAG
Subtotal (1 unit)*
₩42,360.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩42,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-0476
- 제조사 부품 번호:
- 6308-C3
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 25kN | |
| Dynamic Load Rating | 45.5kN | |
| Standards/Approvals | No | |
| Series | 63 | |
| Bore Type | Parallel | |
| Limiting Speed | 10800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 25kN | ||
Dynamic Load Rating 45.5kN | ||
Standards/Approvals No | ||
Series 63 | ||
Bore Type Parallel | ||
Limiting Speed 10800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Schaeffler 3 Medium Series Ball Bearing, 40mm Inside Diameter, 90mm Outside Diameter - 6308-C3
This ball bearing is a single row deep groove model designed for various industrial applications. Featuring an inside diameter of 40mm and an outside diameter of 90mm, it offers robust performance characteristics suitable for machinery in automation and mechanical sectors. With a race width of 23mm, this open type ball bearing is made from durable steel, ensuring extended service life under demanding conditions.
Features & Benefits
• Offers high static load rating of 25 kN for stability
• Dynamic load rating of 45.5 kN enhances operational efficiency
• Steel construction ensures durability and resistance to wear
• Open type design facilitates easy lubrication for maintenance
• Operating temperature range from -30°C to 120°C for versatility
• Limiting speed of 10,800 rev/min supports high-speed applications
Applications
• Utilised in electric motors for optimal performance
• Suitable for automotive requiring precision components
• Implemented in conveyor systems for seamless movement
• Ideal for pumps ensuring reliability in fluid dynamics
• Used in machinery where deep groove ball bearings are essential
What type of load capabilities does it have for different applications?
It has a basic dynamic load rating of 45.5 kN, suitable for rigorous applications, and a static load rating of 25 kN, ensuring it can effectively support both operational and resting weights.
How does the open type design impact maintenance?
The open type design allows for straightforward access to lubrication points, which simplifies maintenance and helps in prolonging the bearings operational life by ensuring consistent lubrication.
What are the implications of the C3 bearing clearance in usage?
C3 clearance allows for thermal expansion and accommodates moderate misalignments, making it ideal for high-speed and variable temperature applications, ensuring efficient operation within specific tolerances.
관련된 링크들
- FAG 6308-N 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-2Z 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-2RSR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2HRS 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2Z 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD