Subtotal (1 unit)*
₩115,560.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩115,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-0426
- 제조사 부품 번호:
- 6015-2Z
- 제조업체:
- FAG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FAG | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Race Material | Bearing Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 33.5kN | |
| Dynamic Load Rating | 42kN | |
| Standards/Approvals | ISO 492:2023 | |
| Series | 60-2Z | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6900rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| 모두 선택 | ||
|---|---|---|
브랜드 FAG | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Race Material Bearing Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 33.5kN | ||
Dynamic Load Rating 42kN | ||
Standards/Approvals ISO 492:2023 | ||
Series 60-2Z | ||
Bore Type Cylindrical | ||
Limiting Speed 6900rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
Schaeffler 60-2Z Series Ball Bearing, 20mm Race Width, Single Row - 6015-2Z
This ball bearing provides rotational support for machinery requiring a closed-end, deep-groove radial contact solution with a cylindrical bore. It is designed for applications demanding defined internal clearance and a steel cage, operating within specified limiting speeds and load regimes while conforming to current dimensional standards.
Features and Benefits:
• 42kN dynamic load capacity improves operational load handling
• 33.5kN static load rating increases resistance to stationary loads
• 6900r/min limiting speed supports higher rotational applications
• Steel cage construction enhances component containment and stability
• Bearing steel races reduce wear under continuous operation
• 33.5kN static load rating increases resistance to stationary loads
• 6900r/min limiting speed supports higher rotational applications
• Steel cage construction enhances component containment and stability
• Bearing steel races reduce wear under continuous operation
Applications
• Suitable for medium-speed electric motor shafts
• Used with gearbox assemblies requiring axial stability
• Ideal for rotating shafts in industrial drives
• Can be used for conveyor roller support systems
• Suitable for pump rotor support
• Used with gearbox assemblies requiring axial stability
• Ideal for rotating shafts in industrial drives
• Can be used for conveyor roller support systems
• Suitable for pump rotor support
What internal clearance is specified for this bearing?
The unit is manufactured to a CN internal clearance classification which provides moderate radial play suitable for typical thermal and mounting variations.
What materials are used for the rolling contact surfaces?
The raceways are produced from bearing-grade steel to provide hardened contact surfaces for rolling elements.
How is the bore configured for shaft mounting?
A cylindrical bore form is provided to accept straight shafts and standard interference or transition fits.
What closure type does the bearing employ to retain lubrication?
The construction features closed ends to limit ingress of contaminants and help retain lubricant during service.
관련된 링크들
- FAG 6015-2Z-C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-2RSR 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015-2RSR-C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- RS PRO 6015-2Z 1 Row Ball Bearing - 75 mm ID, 115 mm OD