FAG 2306-2RS-TVH 30 mm ID 2 Row Ball Bearing -, 72 mm OD

Subtotal (1 unit)*

₩146,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩146,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-0404
제조사 부품 번호:
2306-2RS-TVH
제조업체:
FAG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FAG

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

27mm

Ball Material

Steel

Cage Material

Polyamide

Race Material

Steel

End Type

Closed

Number of Rows

2

Static Load Rating

6.3kN

Internal Clearance

CN

Dynamic Load Rating

21.7kN

Series

2306

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

5900rpm

Race Type

Plain

Bearing Type

Self-Aligning

Flange Outside Diameter

72mm

제외

COO (Country of Origin):
DE

Schaeffler 2306 Series Ball Bearing, 30mm Inside Diameter, 72mm Outside Diameter - 2306-2RS-TVH


This ball bearing is a self-aligning component designed to support rotating shafts while accommodating misalignment in mounted assemblies. It is constructed with steel races and steel balls, utilising a parallel bore and a closed-end design to suit enclosed housings. The bearing's polyamide cage controls ball spacing and reduces friction, making it appropriate for applications requiring stable operation at moderate rotational speeds.

Features and Benefits:


• Double-row configuration increases radial load capacity
• Dynamic rating 21.7 kN delivers sustained load handling
• Static rating 6.3 kN resists shock and stationary loads
• Limiting speed 5,900 r/min enables moderate-speed operation
• Internal clearance CN allows predictable axial compensation
• Flange outside diameter 72 mm simplifies housing alignment

Applications


• Suitable for rotating shafts with misalignment tolerance
• Ideal for flange-mounted gearbox supports
• Used for conveyor idlers and industrial rollers
• Can be used for agricultural machine spindles
• Appropriate for electric motor end-support assemblies

What materials are in contact with the rolling elements?


The balls and raceways are MADE from steel, providing matching hardness and wear resistance.

How does the cage material affect performance?


The polyamide cage reduces friction and controls ball spacing to lower rotational drag.

What raceway configuration aids installation in fixed housings?


The races are plain with a parallel bore and a flange outside diameter of 72 mm to assist axial positioning.

How should the bearing be matched to operational speed requirements?


Use the limiting speed of 5,900 r/min as the maximum steady rotational speed for safe operation.

What clearance classification is provided for axial movement management?


The bearing is supplied with CN internal clearance to permit limited axial compensation without preload.

관련된 링크들