RS PRO SF6800ZZ 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- RS 제품 번호:
- 234-6935
- 제조사 부품 번호:
- SF6800ZZ
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩38,880.00
재고있음
- 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩38,880.00 |
| 5 + | ₩32,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-6935
- 제조사 부품 번호:
- SF6800ZZ
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 19mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 840kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1.716kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 8 Extra Thin Section | |
| Limiting Speed | 43000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Flanged | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 19mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 840kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 1.716kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 8 Extra Thin Section | ||
Limiting Speed 43000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Flanged | ||
RS PRO Flanged Radial Deep Groove Ball Bearing with Double Shield, Stainless Steel
Introducing the range of RS PRO Radial Deep Groove Bearings, ideal for applications that require load transfer from rotating parts to housings using the least amount of friction, like electric motors, office machinery and much more. The bearing is extremely hard wearing and durable to ensure optimum performance and reduce the risk of the bearing becoming deformed during use and under heavy load.
Features and Benefits:
Applications:
A radial ball bearing is a type of bearing that most commonly used to transfer loads from a rotating part to a housing, using the lead amount of friction. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavier loads. Radial ball bearings are commonly found in the following:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- NSK 6800ZZ N 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- NTN 6800ZZ/5K 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- RS PRO SF685ZZ 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- RS PRO SF686ZZ 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- RS PRO SF683ZZ 1 Row Ball Bearing - 3 mm ID, 7 mm OD
- RS PRO SF684ZZ 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- NTN 6800 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- NSK 6800DD N 1 Row Ball Bearing - 10 mm ID, 19 mm OD