SKF 6204-2RSH/W64 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Subtotal (1 unit)*

₩171,280.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩171,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-7116
제조사 부품 번호:
6204-2RSH/W64
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

14mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

6.55kN

Dynamic Load Rating

13.5kN

Bore Type

Parallel

Standards/Approvals

No

Series

6204

Limiting Speed

10000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
SE

SKF Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 6204-2RSH/W64


This ball bearing falls under the category of single row deep groove ball bearings and features a 20mm inner diameter and a 47mm outer diameter. Designed for enhanced performance in diverse applications, this sealed ball bearing offers reliability and efficiency in operational settings, supported by SKF’s respected manufacturing standards.

Features & Benefits


• Manufactured from high-quality steel for durability

• Sealing arrangement protects against contaminants for longevity

• Suitable for a wide range of temperatures and speeds

• Achieves a basic dynamic load rating of 13.5 kN

• Designed to handle radial internal clearance with CN specifications

• Compact design facilitates easy installation in various machinery

Applications


• Used in automotive for wheel bearings

• Suitable for electronic equipment requiring smooth rotation

• Employed in domestic appliances needing reliability

• Utilised in industrial machinery for long-term performance

How do I determine the appropriate load ratings for my application?


The basic dynamic load rating of 13.5 kN and static load rating of 6.55 kN indicate the maximum loads the bearing can support. Reviewing your machinery's operational loads against these ratings is essential to ensure compatibility and prevent premature failure.

What are the benefits of using sealed configurations in bearings?


Sealed configurations limit contamination from dirt and moisture, ensuring smoother operation and extending bearing life. This is particularly beneficial in challenging environments where exposure to debris is a concern.

What factors influence the lifespan of this ball bearing?


Factors such as operating load, rotational speed, lubrication quality, and environmental conditions significantly impact lifespan. Regular monitoring and appropriate maintenance can enhance longevity.

What installation considerations should I keep in mind?


Ensure that the seating surfaces are clean and properly aligned during installation. Additionally, avoid applying excessive force which may lead to misalignment or damage to the bearing and its surrounding components.

관련된 링크들