SKF 6004-2Z/VA208 1 Row Ball Bearing - 20 mm ID, 42 mm OD

Subtotal (1 unit)*

₩269,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩269,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-7104
제조사 부품 번호:
6004-2Z/VA208
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

42mm

Race Width

12mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Shielded

Number of Rows

1

Internal Clearance

C5

Static Load Rating

5kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Standards/Approvals

No

Series

6004

Limiting Speed

140rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
SE

SKF Ball Bearing, 20mm Inside Diameter, 42mm Outside Diameter - 6004-2Z/VA208


This deep groove ball bearing is designed for high-temperature applications and features a single row deep groove design. With an inner diameter of 20mm and an outer diameter of 42mm, this shielded ball bearing offers durability and high load capacity. The robust steel construction ensures enhanced performance in demanding conditions, making it a reliable choice for various industrial uses.

Features & Benefits


• Robust construction supports a high dynamic load rating of 9.95kN
• Both sides shielded to prevent contamination and prolong lifespan
• Designed for high-temperature applications up to 350°C
• C5 clearance allows for optimal performance under thermal expansion
• Non-metallic cage material reduces vibrations and noise
• Compact size ensures compatibility with parallel bore arrangements

Applications


• Utilised in high-temperature machinery for efficient operation
• Employed in electric motors to ensure smooth running
• Suitable for automotive needing reliable performance
• Ideal for industrial automation systems requiring precision components

How does the design of the bearing manage thermal expansion?


The C5 clearance provides additional space for thermal expansion, allowing the bearing to function efficiently without compromising performance under heat.

What load ratings can this bearing handle in both static and dynamic conditions?


It has a Basic static load rating of 5kN and a dynamic load rating of 9.95kN, making it suitable for various high-load applications.

What types of materials are used in the construction of the bearing?


The bearing is MADE of steel for durability, with a non-metallic cage that helps minimise vibrations and improve operational stability.

What is the limiting speed and how does it affect performance?


The limiting speed is 140 r/min, essential for determining the maximum operational efficiency in high-speed applications while preventing overheating.

How does the shielding contribute to the bearing's durability?


The shielded design helps Block contaminants from penetrating the bearing, reducing wear and extending the overall lifespan in challenging environments.

관련된 링크들