SKF 1213 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS 제품 번호:
- 233-7051
- 제조사 부품 번호:
- 1213 EKTN9/C3
- 제조업체:
- SKF
Subtotal (1 unit)*
₩240,520.00
일시적 품절
- 2026년 12월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩240,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-7051
- 제조사 부품 번호:
- 1213 EKTN9/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 14kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 35.1kN | |
| Standards/Approvals | No | |
| Series | Self-aligning ball bearings | |
| Bore Type | Tapered | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Self-Aligning | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 14kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 35.1kN | ||
Standards/Approvals No | ||
Series Self-aligning ball bearings | ||
Bore Type Tapered | ||
Limiting Speed 7000rpm | ||
Bearing Type Self-Aligning | ||
SKF Self Aligning Ball Bearing, 65mm Inside Diameter, 120mm Outside Diameter - 1213 EKTN9/C3
This self-aligning ball bearing is designed for efficient performance in various industrial applications. With an inside diameter of 65mm and an outside diameter of 120mm, this bearing effectively accommodates axial and radial misalignments. The non-metallic cage and steel construction ensure durability and longevity, making it ideal for applications where precision is crucial.
Features & Benefits
• Open type design allows for easy lubrication
• Tapered bore aids in simple installation
• C3 clearance provides extra space for thermal expansion
• Dual-row configuration improves load distribution
Applications
• Used with rotating machinery in automation systems
• Ideal for electric motors requiring efficient rotation
• Can be used in mechanical engineering for optimal performance
• Utilised in equipment needing reliable ball bearing solutions
What are the implications of the C3 clearance on operational efficiency?
C3 clearance allows for thermal expansion, ensuring consistent performance under varying temperatures. This reduces the risk of premature wear and enhances reliability over extended usage.
How does the open type design affect maintenance needs?
The open type design facilitates easier access for lubrication, making it simpler to maintain optimal operating conditions and prolong the bearing's service life.
What are the advantages of the tapered bore in this bearing?
The tapered bore simplifies mounting and alignment, allowing for quick and precise installation in various machinery, which is crucial for maintaining operational efficiency.
What load ratings should I consider for my application?
The dynamic load rating of 35.1kN and static load rating of 14kN provide a robust framework for selecting this bearing in applications that involve both motion and stationary conditions, catering to a range of operational demands.
How does the material composition impact the bearing's performance?
The steel material offers high strength and durability, while the non-metallic cage reduces friction, allowing for smoother operation and extended life under heavy load conditions.
관련된 링크들
- SKF 1213 EKTN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 EKTN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1213 ETN9 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2213 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1213 ETN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1311 EKTN9 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1313 EKTN9 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 1311 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD