SKF 6322/C3 1 Row Ball Bearing - 110 mm ID, 240 mm OD

Subtotal (1 unit)*

₩1,658,980.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,658,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-0530
제조사 부품 번호:
6322/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

110mm

Product Type

Ball Bearing

Outside Diameter

240mm

Race Width

50mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

180kN

Internal Clearance

C3

Dynamic Load Rating

203kN

Bore Type

Parallel

Standards/Approvals

No

Series

6322

Limiting Speed

3800rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Ball Bearing, 110 mm ID, 240 mm OD - 6322/C3


When you need an efficient way to accommodate both radial and axial loads in your shaft systems, choose this deep-groove ball bearing from SKF. It's open-ended and generates very low friction torque even while handling heavy loads at high operational speeds. The large area of contact and deep grooves ensure stable movement of the balls, which improves service life and performance. This bearing also produces low levels of noise and vibration, so it's a good choice for use in everyday applications like printers and washing machines.

• Open end type

• Deep-groove design for low friction torque

• Low noise and vibration

• Inside diameter of 110 mm

• Outside diameter of 240 mm

• Limiting speed of 3800 r/min

Application Information


• Food and beverage industries

• Pharmaceutical and medical industry

• Manufacturing sector

• Agricultural industry

Is this ball bearing energy efficient?


As deep-groove ball bearings – especially open-ended types – generate low friction torque, they don't significantly increase the operating temperature. That makes them useful for improving the energy efficiency of equipment such as conveyor belts.

관련된 링크들