Subtotal (1 unit)*
₩156,340.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩156,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-0085
- 제조사 부품 번호:
- 6214/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 45kN | |
| Dynamic Load Rating | 63.7kN | |
| Series | SKF Explorer | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 7000rpm | |
| Flange Outside Diameter | 125mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 45kN | ||
Dynamic Load Rating 63.7kN | ||
Series SKF Explorer | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 7000rpm | ||
Flange Outside Diameter 125mm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, Deep-Groove Bearing Type, 70mm ID, 125mm OD - 6214/C3
Need a versatile bearing that can handle loads travelling in both directions? Turn to this single-row ball bearing from SKF. It's a deep-groove type that accommodates radial and axial loads, which makes it a popular choice. Thanks to a dynamic load rating of 63.7kN, it reliably carries large moving loads in demanding applications. You can attach the unit to your equipment using either mechanical or hot mounting methods, making it a flexible choice. During operation, it minimises friction, to limit noise and vibration and promote smooth running.
Features & Benefits
• Race width of 24mm for installation in more compact systems
• Robust sheet metal cage for effective shock resistance
• High limiting speed of 7000rpm to suit fast-moving devices
• Wide operating temperature range of -40°C to +100°C for use in tough industrial conditions
Applications
• Domestic appliances
• HVAC systems
• Automotive industry
Can I preload this ball bearing for a high-precision application?
Yes, you can preload this unit. Its radial internal clearance rating of C3 indicates it has large spaces between its rings, making it suitable for preloading in processes that demand precision.
관련된 링크들
- SKF 6214 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214/C4 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214 M/C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2Z/VA208 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2Z/C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2RS1 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214 M/C4VL0241 1 Row Ball Bearing - 70 mm ID, 125 mm OD