SKF 2206 E-2RS1KTN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS 제품 번호:
- 209-1896
- 제조사 부품 번호:
- 2206 E-2RS1KTN9
- 제조업체:
- SKF
Subtotal (1 unit)*
₩93,500.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩93,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-1896
- 제조사 부품 번호:
- 2206 E-2RS1KTN9
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.65kN | |
| Dynamic Load Rating | 15.6kN | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Bore Type | Tapered | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Self-Aligning | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 4.65kN | ||
Dynamic Load Rating 15.6kN | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Bore Type Tapered | ||
Limiting Speed 7500rpm | ||
Bearing Type Self-Aligning | ||
SKF 2 Light Series Ball Bearing, 15.6 kN Dynamic Load Rating, 62mm Outside Diameter - 2206 E-2RS1KTN9
This self-aligning ball bearing is designed for a variety of mechanical applications. It has an inside diameter of 30mm and an outside diameter of 62mm, along with a race width of 20mm. Featuring a tapered bore and sealed on both sides, it is suitable for environments that require protection from contaminants. It provides effective performance for both static and dynamic loads in diverse settings.
Features & Benefits
• Self-aligning design compensates for shaft misalignment
• Steel construction offers durability and longevity
• Sealed on both sides to guard against contaminants
• Double row design increases load capacity
• Tapered bore allows for easy mounting and alignment
• High dynamic load rating of 15.6kN accommodates heavy loads
Applications
• Used in conveyor systems for efficient material handling
• Applied in agricultural machinery for consistent performance
• Integrated into electric motors where robust bearings are needed
• Utilised in automated systems that require precise movement
• Employed in robotics to enhance operational efficiency
Can it handle misalignment in applications?
Yes, its self-aligning feature helps mitigate misalignment issues.
Is it suitable for use in high-speed environments?
Yes, it can operate at a limiting speed of 7500r/min.
Will it protect against dirt and moisture?
Yes, its sealing arrangement protects against contaminants.
Can it accommodate heavy loads effectively?
Yes, it has a substantial dynamic load rating for that purpose.
Is this product easy to install?
Yes, the tapered bore facilitates simple mounting and alignment.
관련된 링크들
- SKF 2206 E-2RS1KTN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 ETN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 EKTN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 EKTN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 ETN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 E-2RS1TN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 E-2RS1TN9 30 mm ID 2 Row Self-Aligning Ball Bearing -, 62 mm OD
- SNR 2206 30 mm ID 2 Row Ball Bearing -, 62 mm OD