SKF 16030 1 Row Ball Bearing - 150 mm ID, 225 mm OD

Subtotal (1 unit)*

₩963,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩963,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-1859
제조사 부품 번호:
16030
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

150mm

Outside Diameter

225mm

Race Width

24mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

98kN

Dynamic Load Rating

92.2kN

Series

0 Extra Light

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

3800rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Deep-Groove Ball Bearing, 150mm ID, 225mm OD - 16030


This deep-groove ball bearing from SKF is a reliable choice for heavy-duty industrial applications. With a dynamic load rating of 92.2kN and a static load rating of 98kN, it handles substantial axial and radial loads in both directions. The open design enables faster speeds, while the advanced raceway provides a smooth surface with reduced friction. The balls are made from stainless steel and won't corrode, even in environments where moisture is present.

• Limits noise and vibration for improved performance

• Can be used with lubricants, including food-quality and high-temperature grease

• Easy to mount for convenient access

• Reduced maintenance needs for easier upkeep

• Combines high running speeds with low running temperatures

Applications


• Food and beverage processing

• Conveying and packaging equipment

• Agricultural machinery

What are the balls in this bearing made from?


The balls in this bearing are made of high-carbon chromium bearing steel, a specially designed steel that provides greater durability and rolling fatigue strength.

What are the most popular kinds of ball bearing to use?


Deep-groove ball bearings like this one are more popular than any other kind. This is due to their combination of high performance and versatility.

관련된 링크들