Subtotal (1 unit)*
₩22,040.00
재고있음
- 87 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩22,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-1831
- 제조사 부품 번호:
- 16004
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 8mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.05kN | |
| Dynamic Load Rating | 7.28kN | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Limiting Speed | 24000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 8mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 4.05kN | ||
Dynamic Load Rating 7.28kN | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Limiting Speed 24000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Deep-Groove, 42mm OD, 20mm ID - 16004
Optimise the performance of your motors, fans and other rotating machinery with this deep-groove ball bearing from SKF. It's a versatile option as it can handle both radial and axial loads. Thanks to a static load rating of 4.05kN and a dynamic load rating of 7.28kN, it's suitable for use in heavy-duty applications. The open-ended design makes it simple to lubricate the bearing, which reduces friction and wear, helping to prolong its service life.
• Stainless steel material for durability and resistance to corrosion
• Limiting speed of 24,000rpm for use in high-speed applications
• Light weight of 51g to ensure minimal strain on your equipment
• Heat-stabilised up to a temperature of +120°C to withstand heat generated by rotation
Applications
• Industrial motors and fans
• Pneumatic systems
• Domestic appliances
• Power tools
• Robotics industry
How do I choose the right ball bearing for my application?
Ensure that the inner and outer diameters are the right size for your shaft. You should also consider factors such as rotational speed and load capacity to make sure the ball bearing is able to meet the demands of your application.
관련된 링크들
- SKF 16004/C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- FAG 16004-A 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG 16004-A-2Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- NTN 16004C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- FAG 16004-A-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 16004 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS PRO 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6302 1 Row Ball Bearing - 15 mm ID, 42 mm OD