Subtotal (1 unit)*
₩69,200.00
재고있음
- 추가로 2026년 11월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩69,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-1750
- 제조사 부품 번호:
- 1206 EKTN9
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Non-Metallic | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 4.65kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 15.6kN | |
| Series | 2 Light | |
| Bore Type | Tapered | |
| Standards/Approvals | No | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Self-Aligning | |
| Flange Outside Diameter | 13mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Non-Metallic | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 4.65kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 15.6kN | ||
Series 2 Light | ||
Bore Type Tapered | ||
Standards/Approvals No | ||
Limiting Speed 15000rpm | ||
Bearing Type Self-Aligning | ||
Flange Outside Diameter 13mm | ||
SKF Ball Bearing, 62mm Outside Diameter, 15.6 kN Dynamic Load Rating - 1206 EKTN9
This self-aligning ball bearing is engineered to handle misalignment between the shaft and housing, providing essential rotational support for machinery across automation and mechanical applications. Its design accommodates high load ratings, making it suitable for challenging environments.
Features & Benefits
• Tapered bore for a precise fit
• Open-type sealing arrangement for straightforward lubrication access
• High dynamic load rating of 15.6kN for enhanced durability
• Double row construction increases load capacity and stability
• Made from steel for improved strength and longevity
• Accommodates permissible angular misalignment of up to 2.5°
Applications
• Utilised in textile machinery for consistent operation
• Suitable for electric motors requiring strong support
• Applied in conveyor systems to maintain alignment
• Critical for pumps operating under variable conditions
• Commonly found in industrial equipment for smooth functionality
How does the bearing perform under high speeds?
It achieves a reference speed of 24000r/min and a limiting speed of 15000r/min, making it suitable for high-speed applications while maintaining stability.
What considerations should I keep in mind for installation?
Ensure proper seating and alignment to avoid unnecessary stress on the bearing during installation, particularly regarding its tolerance levels and interface requirements.
How can I determine if misalignment is affecting performance?
Monitor vibrations and noise levels during operation; significant increases may indicate misalignment, necessitating realignment or replacement to maintain optimal function.
관련된 링크들
- SKF 1206 EKTN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 EKTN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1305 EKTN9 25 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 EKTN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1206 ETN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1308 EKTN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1209 EKTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 1212 EKTN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD