SKF W 61907-2RS1 1 Row Ball Bearing - 35 mm ID, 55 mm OD

Subtotal (1 unit)*

₩262,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩262,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
208-0470
제조사 부품 번호:
W 61907-2RS1
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

55mm

Race Width

10mm

Cage Material

Stainless Steel

Ball Material

Stainless Steel

Race Material

Stainless Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

7.65kN

Dynamic Load Rating

9.36kN

Standards/Approvals

No

Series

W 6009-2RS1

Bore Type

Cylindrical

Limiting Speed

7500rpm

Bearing Type

Single Row Deep Groove Ball

SKF W 6009-2RS1 Series Ball Bearing, 35mm Inside Diameter, 55mm Outside Diameter - W 61907-2RS1


This ball bearing is a sealed single-row deep-groove unit designed to support radial and moderate axial loads in rotating assemblies. Manufactured from stainless steel, it provides corrosion-resistant running surfaces and is suited to machinery where exclusion of contamination and material longevity are required.

Features and Benefits:


• Sealed construction limits ingress and reduces maintenance
• Stainless-steel races and balls resist corrosion in humid environments
• Stainless-steel cage supports stable operation at rated speeds
• CN internal clearance accommodates thermal and assembly variation
• Dynamic load capacity 9.36 kN delivers robust load carrying
• Static load capacity 7.65 kN resists deformation under stationary loads

Applications


• Suitable for precision automation actuator shafts
• Ideal for electric motor rotor supports in control panels
• Used with conveyor rollers in food-processing lines
• Can be used for gearbox intermediate shafts in machinery
• Suitable for spindle support in electronic-assembly equipment

What shaft Interface does it require for fitting?


It fits a cylindrical bore with a 35mm internal diameter and should be mounted on a smooth, properly sized shaft to ensure correct seating and load distribution.

How fast can it operate reliably?


The bearing’s limiting speed is 7,500 r/min under appropriate lubrication and operating conditions to maintain life and performance.

What construction details aid sealing performance?


The sealed end configuration provides continuous contact barriers on both sides to reduce ingress of particles and retain lubricant within the rolling-element area.

Which components determine its axial and radial stiffness?


Stiffness characteristics are governed by the single-row deep-groove geometry together with the hardened stainless-steel race profiles and the internal clearance class.

관련된 링크들