SKF QJ 318 N2MA 1 Row Ball Bearing - 90 mm ID, 190 mm OD 43 mm Race Width

Subtotal (1 unit)*

₩1,954,980.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,954,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
208-0420
제조사 부품 번호:
QJ 318 N2MA
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

90mm

Outside Diameter

190mm

Race Width

43mm

Cage Material

Machined Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

305kN

Contact Angle

35°

Internal Clearance

C0

Dynamic Load Rating

285kN

Standards/Approvals

No

Series

QJ

Bore Type

Parallel

Limiting Speed

7000rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE

SKF Angular Contact Ball Bearing, 90 mm ID, 190 mm OD - QJ 318 N2MA


This single-row angular contact ball bearing from SKF is designed to handle simultaneous axial and radial loads with ease. The inner and outer raceways are offset, creating four possible contact angles to accommodate the dual loads. The smooth cylindrical bore and high-grade balls limit friction and keep noise to a minimum, allowing smooth, efficient operation even at high speeds. This product has been thoroughly tested to ensure quality and strict compliance with all British and EU electrostatic discharge standards.

• High dynamic load rating of 285 kN, denoting it can withstand more revolutions for a long lifetime

• Open-end type bearing, for easy lubrication

• Manufactured from quality steel for high-strength and corrosion resistance

Application Information


• Agricultural machinery

• Gearboxes

• Electric motors

When should I use single-row angular contact ball bearings?


Because they're designed to support higher axial forces, single row angular contact ball bearings are especially suited to applications that involve combined loads, or where moderate to high axial loads will be carried on one side. Under higher radial and axial loads, higher speeds are recommended for optimal performance.

관련된 링크들