SKF QJ 206 MA 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- RS 제품 번호:
- 208-0393
- 제조사 부품 번호:
- QJ 206 MA
- 제조업체:
- SKF
Subtotal (1 unit)*
₩177,700.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩177,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 208-0393
- 제조사 부품 번호:
- QJ 206 MA
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 30.5kN | |
| Contact Angle | 35° | |
| Dynamic Load Rating | 37.5kN | |
| Series | QJ | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 30.5kN | ||
Contact Angle 35° | ||
Dynamic Load Rating 37.5kN | ||
Series QJ | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 19000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
SKF Ball Bearing, 30mm Inside Diameter, 62mm Outside Diameter - QJ 206 MA
This ball bearing is designed for high-performance applications, featuring a four-point contact design for optimal load distribution. With an inside diameter of 30mm and an outside diameter of 62mm, this open type bearing is suitable for various mechanical and automation applications.
Features & Benefits
• Four-point contact design enhances load handling capabilities
• Constructed with steel for durability and strength
• Machined brass cage reduces friction for smoother operation
• Basic dynamic load rating of 37.5 kN provides robustness
• Static load rating of 30.5 kN supports heavy applications
• Standard clearance (CN) optimises fit and performance
Applications
• Used for precision machinery in automation sectors
• Suitable for electrical equipment requiring robust bearings
• Employed in mechanical assemblies focusing on load support
• Ideal for devices needing reliable performance under varying conditions
What advantages does the design of this bearing provide for automation systems?
The four-point contact design allows for greater load capacity and improved stability in automation systems, making it suitable for high-precision applications.
How does the material composition affect the bearing's performance?
Utilising steel for the bearing and brass for the cage ensures durability while minimising wear and friction, resulting in a longer service life and reliable performance.
What are the limiting speed capabilities of this bearing?
The bearing can operate effectively at a limiting speed of up to 19,000 r/min, making it ideal for high-speed applications in various industries.
How do the dynamic and static load ratings influence performance?
With a dynamic load rating of 37.5 kN and a static load rating of 30.5 kN, this bearing can support significant forces, delivering reliability in demanding conditions.
관련된 링크들
- SKF QJ 328 N2MA 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- SKF BSA 206 CGB 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF BSA 206 CGA 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF QJ 305 MA/C2L 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- SKF QJ 328 N2MA/C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD 62 mm Race Width
- SKF QJ 212 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF QJ 215 MA 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF QJ 209 MA 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width