SKF 3206 A-2Z/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS 제품 번호:
- 207-9864
- 제조사 부품 번호:
- 3206 A-2Z/MT33
- 제조업체:
- SKF
Subtotal (1 unit)*
₩182,580.00
일시적 품절
- 2026년 12월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩182,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-9864
- 제조사 부품 번호:
- 3206 A-2Z/MT33
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 23.8mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Static Load Rating | 22kN | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 30.5kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 23.8mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 2 | ||
Static Load Rating 22kN | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Dynamic Load Rating 30.5kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 2 Light | ||
Limiting Speed 10000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
SKF Angular Contact Ball Bearing, 30mm Inside Diameter, 62mm Outside Diameter - 3206 A-2Z/MT33
This angular contact ball bearing is designed for high-performance applications. The double-row configuration allows for increased load capacity and stability while maintaining a compact size. With an inside diameter of 30mm and an outside diameter of 62mm, this bearing is well-suited for various industrial uses. Featuring steel construction and shielded protection on both sides, it is built to endure demanding conditions.
Features & Benefits
• Double-row design offers improved load distribution
• High static load rating of 22 kN supports demanding applications
• Dynamic load rating reaches 30.5 kN for dynamic conditions
• Shielded arrangement minimises contamination from debris and moisture
• Standard CN clearance ensures efficient operational performance
• Compact 23.8mm race width enhances space efficiency
Applications
• Used in machinery for accurate rotational movements
• Ideal for requiring high load capacities
• Used with electric motors in automation systems
• Suitable for precision engineering in the mechanical sector
What are the benefits of using a double-row design for this bearing?
The double-row design allows for greater load support and enhanced stability, making it suitable for high-stress applications in various machinery.
How does the shielding on this bearing contribute to its longevity?
The shielded design protects the internal components from dirt, dust, and moisture, which significantly reduces wear and extends the service life.
What is the significance of the CN clearance in this bearing?
The CN clearance indicates normal internal clearance, which optimises rotational performance, reducing friction and heat generation during operation.
What load ratings should I consider for my application?
The static load rating of 22 kN and dynamic load rating of 30.5 kN indicate the bearing's ability to handle varying loads, which is crucial for selecting the right bearing for specific operational demands.
How does the material impact the performance of this bearing?
The use of steel for both the bearing and balls offers high durability and resistance to deformation, providing reliability under significant loads and maintaining performance in demanding conditions.
관련된 링크들
- SKF 3206 A-2Z/C3MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2RS1/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2ZTN9/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2ZTN9/C3MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2RS1TN9/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2Z 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2RS1TN9/C3MT33 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width