SKF 3204 A-2Z/C3MT33 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width

Subtotal (1 unit)*

₩121,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 26 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩121,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-9851
제조사 부품 번호:
3204 A-2Z/C3MT33
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

20.6mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Shielded

Number of Rows

2

Internal Clearance

C3

Static Load Rating

12.9kN

Contact Angle

30°

Dynamic Load Rating

20.4kN

Standards/Approvals

No

Bore Type

Parallel

Series

2 Light

Limiting Speed

14000rpm

Bearing Type

Double Row Angular Contact Ball

SKF Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 3204 A-2Z/C3MT33


This ball bearing belongs to the double row angular contact category, designed for high load applications. With an inside diameter of 20mm and an outside diameter of 47mm, this model features a race width of 20.6mm. The robust steel construction of the bearing ensures durability and efficiency, while the shielded design on both sides provides enhanced protection against contaminants.

Features & Benefits


• Dual row design allows for increased load capacity
• High static load rating of 12.9kN ensures reliability
• Suitable for dynamic loads with a rating of 20.4kN
• C3 clearance provides enhanced performance under varying conditions
• Precision engineered with P6 tolerances for optimal fit
• Shielded on both sides for improved durability and protection

Applications


• Utilised in automation systems for smooth operation
• Employed in electrical machinery to support high load requirements
• Used in mechanical assemblies where angular contact is essential
• Suitable for integration in precision engineering projects

What operational speeds can be expected from this bearing?


The bearing has a reference speed of 16,000 r/min and a limiting speed of 14,000 r/min, suitable for various high-speed applications in industrial settings.

How does the sealing arrangement affect performance?


The shielded configuration on both sides prevents contaminants from entering, thus enhancing the lifespan and reliability of the bearing in demanding environments.

What benefits does the C3 clearance provide in practical applications?


The C3 clearance allows for more space to accommodate thermal expansion, which is particularly beneficial in applications with fluctuating temperatures and high rotational speeds.

관련된 링크들