SKF 2313 K/C3 65 mm ID 2 Row Ball Bearing -, 140 mm OD

Subtotal (1 unit)*

₩711,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩711,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-9826
제조사 부품 번호:
2313 K/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

140mm

Race Width

48mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

2

Static Load Rating

32.5kN

Internal Clearance

C3

Dynamic Load Rating

95.6kN

Standards/Approvals

No

Series

Self-aligning ball bearings

Bore Type

Tapered

Limiting Speed

7000rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
MY

SKF Self Aligning Ball Bearing, 65mm Inside Diameter, 140mm Outside Diameter - 2313 K/C3


This self-aligning ball bearing features a unique structure that allows it to accommodate misalignment due to shaft deflection or mounting errors. Designed for various industrial applications, the bearing has an inside diameter of 65mm and an outside diameter of 140mm, making it a versatile choice for multiple machinery requirements.

Features & Benefits


• Accommodates angular misalignment up to 3° for enhanced reliability

• Open type design facilitates easy maintenance and lubrication

• Robust steel construction ensures longevity and durability

• Tapered bore allows for secure and precise mounting

Applications


• Ideal for requiring self-alignment in machinery

• Used in industries such as automation and mechanical engineering

• Suitable for electric motors and conveyor systems

• Effective in environments with axial and radial loads

• Utilised in gearboxes and rotating equipment for enhanced durability

How does the bearing manage misalignment effectively?


The design allows for angular misalignment, which prevents premature wear and extends the service life of the bearing in applications where shaft misalignment is common.

What are the implications of the C3 clearance for operations?


The C3 clearance designation allows for slightly larger internal clearance, which accommodates thermal expansion during operation, making it suitable for high-temperature applications.

What maintenance practices should be followed for optimal performance?


Regular lubrication with high-quality grease is essential, and it’s advisable to periodically inspect for wear and cleanliness to ensure the bearing operates smoothly.

What load capacities can be expected from this bearing?


The dynamic load rating is up to 95.6 kN, while the static load rating stands at 32.5 kN, providing ample support for various loads in industrial applications.

관련된 링크들