SKF 2308 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS 제품 번호:
- 207-9801
- 제조사 부품 번호:
- 2308 EKTN9/C3
- 제조업체:
- SKF
Subtotal (1 unit)*
₩195,960.00
재고있음
- 추가로 2026년 11월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩195,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-9801
- 제조사 부품 번호:
- 2308 EKTN9/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 33mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 16kN | |
| Dynamic Load Rating | 54kN | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Bore Type | Tapered | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Self-Aligning | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 33mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 16kN | ||
Dynamic Load Rating 54kN | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Bore Type Tapered | ||
Limiting Speed 5000rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
SKF Ball Bearing, 40mm Inside Diameter, 90mm Outside Diameter - 2308 EKTN9/C3
This self-aligning ball bearing is designed for reliable performance in various mechanical applications. Its dimensions include an internal diameter of 40mm and an external diameter of 90mm, with a race width of 33mm. Constructed from steel, this open type bearing features a tapered bore design, making it suitable for diverse operational environments.
Features & Benefits
• Two rows of balls enhance load distribution and stability
• Open type design facilitates easy lubrication access
• Dynamic load rating of 54 kN supports heavy-duty operations
• C3 bearing clearance allows for thermal expansion
• Tapered bore design accommodates alignment variations
• Non-metallic cage material reduces friction and wear
Applications
• Used for automatic rotating machinery
• Suitable for roller beds in conveyors
• Ideal for requiring angular misalignment
• Employed in automotive and industrial equipment
What is the significance of the tapered bore in this design?
The tapered bore design allows for improved alignment within the housing, accommodating variations in shaft positioning and providing enhanced flexibility during operation.
How does the dynamic load rating correlate with application suitability?
With a dynamic load rating of 54 kN, this bearing is suitable for rigorous applications where high operational loads are present, ensuring long-lasting performance under demanding conditions.
What impact does the open type feature have on maintenance?
The open type feature allows for easy application of lubricants, which simplifies maintenance procedures and helps to extend the bearing's lifespan by minimising wear and tear.
What factors should be considered to ensure optimal performance?
Considerations should include appropriate lubrication, bearing load limits, and mounting techniques to prevent excessive wear and ensure efficient operation throughout its service life.
How does the C3 bearing clearance affect performance?
C3 bearing clearance accommodates thermal expansion and allows for reliable operation at varying temperatures, reducing the risk of binding and ensuring smooth rotation.
관련된 링크들
- SKF 2308 EKTN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1308 EKTN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2210 EKTN9 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2308 ETN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1210 EKTN9 50 mm ID 2 Row Self-Aligning Ball Bearing -, 90 mm OD
- SKF 1308 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1210 EKTN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2210 EKTN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD