SKF 2214 70 mm ID 2 Row Ball Bearing -, 125 mm OD

Subtotal (1 unit)*

₩406,860.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩406,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-9759
제조사 부품 번호:
2214
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

125mm

Race Width

31mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

2

Static Load Rating

17kN

Internal Clearance

CN

Dynamic Load Rating

44.2kN

Standards/Approvals

No

Series

Self-aligning ball bearings

Bore Type

Parallel

Limiting Speed

6700rpm

Bearing Type

Self-Aligning

SKF Self Aligning Ball Bearing, 70mm Inside Diameter, 125mm Outside Diameter - 2214


This self-aligning ball bearing is essential in various mechanical applications, providing reliable performance in demanding environments. With an inside diameter of 70mm and an outside diameter of 125mm, it is designed to accommodate substantial loads and misalignments, ensuring smooth operation in various systems.

Features & Benefits


• Utilises steel materials for improved durability and strength

• Open type design promotes easy maintenance and lubrication

• Two-row configuration enhances load distribution and stability

• Capable of handling angular misalignment up to 2.5°

Applications


• Used for automation systems requiring precise alignment

• Used in electrical motors where vibration dampening is needed

• Ideal for industrial machinery where misalignment occurs

• Used with conveyor systems to maintain uninterrupted operation

• Suitable for equipment in harsh mechanical environments

What kind of operational conditions can this bearing withstand?


It operates effectively under a range of conditions with a reference speed of 10,000 r/min and a permissible angular misalignment of up to 2.5°, making it suitable for various industrial applications.

How does the bearing manage thermal expansion within machinery?


The open type design allows for adequate airflow and lubrication, helping to mitigate heat build-up and accommodating slight expansions in high-temperature environments.

What factors should be considered when installing this bearing?


Ensure the seating tolerances and radial internal clearances meet standard conditions for optimal performance and longevity, particularly regarding the 70mm ID and 125mm OD specifications.

How does this bearing accommodate different load conditions?


The dynamic load rating of 44.2 kN allows it to efficiently handle varying load conditions while maintaining performance, suitable for high-stress industrial environments.

What maintenance practices are recommended for longevity?


Regular lubrication and inspection are advised to ensure contaminants can be kept at bay, enhancing the overall lifespan and effectiveness of the bearing.

관련된 링크들