SKF 6315/C3VL0241 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- RS 제품 번호:
- 207-8313
- 제조사 부품 번호:
- 6315/C3VL0241
- 제조업체:
- SKF
Subtotal (1 unit)*
₩3,727,240.00
일시적 품절
- 2026년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,727,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-8313
- 제조사 부품 번호:
- 6315/C3VL0241
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 76.5kN | |
| Dynamic Load Rating | 119kN | |
| Series | 6315/C3VL0241 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 76.5kN | ||
Dynamic Load Rating 119kN | ||
Series 6315/C3VL0241 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
SKF Deep-Groove Ball Bearing, 75 mm ID, 160 mm OD - 6315/C3VL0241
Handle both axial and radial loads at high and very high speeds with this deep-groove ball bearing from SKF. Noise and vibration are kept to minimal levels thanks to the high-grade steel balls and smooth surface raceway, which ensure efficient operation with little maintenance. The unit is built using bearing steel, a smart metal alloy that won't corrode and offers heat resistance and durability. This makes it well-suited for use in high-temperature environments.
• Open-end type provides greater versatility in situations where contamination from moisture and solids is possible
• Static load rating of 76.15 kN (kilo newtons) and dynamic load rating of 119 kN allow for heavy-duty application
• Cylindrical bore type makes mounting and installation simple
Application Information
• Motors and gearboxes
• Household appliances
• Food and beverage industries
Does this device pose a threat of electric discharge?
No, you're assured of safety as this ball bearing complies with British and EU electrostatic discharge standards.
Should I use oil or grease to lubricate this single-row ball bearing?
Grease is generally the preferred lubricant for open bearing like this one. That's because it's easier to apply and doesn't need to be sealed in the housing.
관련된 링크들
- SKF 6315 M/C3VL0241 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6218/C3VL0241 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6215/C3VL0241 1 Row Ball Bearing - 75 mm ID, 130 mm OD
- SKF 6315/C4 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315-2Z 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315 M/C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315-2RS1 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315-2Z/C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD