SKF 6304 NR 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD

Subtotal (1 unit)*

₩30,660.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩30,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-8259
제조사 부품 번호:
6304 NR
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Static Load Rating

7.8kN

Internal Clearance

CN

Dynamic Load Rating

16.8kN

Series

6304

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

19000rpm

Bearing Type

Single Row Deep Groove Ball

SKF 6304 Series Deep Groove Ball Bearing, 20mm Inside Diameter, 52mm Outside Diameter - 6304 NR


This deep groove ball bearing is designed to support radial and moderate axial loads in rotating assemblies commonly found in automation and electrical equipment. It features an open-ended configuration and a cylindrical bore, making it straightforward to mount in housings and suitable for applications where Visual inspection or relubrication access is required. The construction uses steel balls and a sheet‑metal cage to maintain ball spacing and rolling stability during continuous operation.

Features and Benefits:


• Dynamic load capacity 16.8 kN delivers sustained operational load handling
• Static load rating 7.8 kN resists shock and standstill loads
• High permissible speed 19 000 r/min enables high‑speed machine use
• Internal clearance CN provides predictable axial and radial play
• Single‑row design reduces axial footprint while supporting combined loads
• Open ends allow easy lubrication and Visual maintenance

Applications


• Suitable for high‑speed spindle bearings in automation equipment
• Ideal for motors and drives in electrical assemblies
• Used with precision rollers in electronic manufacturing machines
• Can be used for gearboxes requiring Compact radial support
• Suitable for conveyor idlers in light mechanical systems

What bearing elements ensure orderly rolling and reduced friction?


Steel balls run within hardened raceways and are guided by a sheet‑metal cage that spaces the rolling elements, promoting smooth motion and limiting metal‑to‑metal contact.

How does the bore design affect mounting options?


The cylindrical bore accepts standard shaft fits and simplifies installation using common press‑fit or housing methods without requiring tapered adaptors.

What performance should be expected at standstill under load?


The specified static capacity indicates the bearing can withstand up to 7.8 kN of non‑rotating load without permanent deformation to the rolling contacts.

How does the internal clearance class influence alignment tolerance?


The CN clearance provides a controlled amount of radial and axial movement, accommodating modest shaft misalignment and thermal expansion while maintaining contact‑pattern stability.

관련된 링크들