Subtotal (1 unit)*
₩2,562,180.00
일시적 품절
- 2026년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,562,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-8226
- 제조사 부품 번호:
- 6232/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 160mm | |
| Outside Diameter | 290mm | |
| Race Width | 48mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 186kN | |
| Dynamic Load Rating | 186kN | |
| Series | 6232 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 160mm | ||
Outside Diameter 290mm | ||
Race Width 48mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 186kN | ||
Dynamic Load Rating 186kN | ||
Series 6232 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 3000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF 6232 Series Ball Bearing, 290mm Outside Diameter, 160mm Inside Diameter - 6232/C3
This ball bearing is a single-row deep-groove steel bearing designed to support radial and light axial loads in rotating machinery. It is supplied open-ended and suited to applications requiring a cylindrical bore and sheet-metal retention. The component is intended for installations where a balance of load capacity and rotational performance is required.
Features and Benefits:
• Sheet-metal cage reduces mass and assists thermal dissipation
• C3 internal clearance permits thermal expansion at elevated speeds
• Steel balls and rings deliver high static capacity under preload
• Single-row design simplifies mounting and alignment
• High limiting speed supports Rapid rotational applications
• C3 internal clearance permits thermal expansion at elevated speeds
• Steel balls and rings deliver high static capacity under preload
• Single-row design simplifies mounting and alignment
• High limiting speed supports Rapid rotational applications
Applications
• Suitable for industrial drives requiring high static capacity
• Used with shafts featuring a cylindrical bore configuration
• Ideal for machinery operating at elevated rotational speeds
• Can be used for assemblies needing a reduced-weight cage
• Appropriate for equipment where single-row load support suffices
• Used with shafts featuring a cylindrical bore configuration
• Ideal for machinery operating at elevated rotational speeds
• Can be used for assemblies needing a reduced-weight cage
• Appropriate for equipment where single-row load support suffices
What is the radial construction and number of rolling elements?
The unit uses a single row of deep-groove ball elements arranged between inner and outer rings.
How does the open-ended arrangement affect maintenance access?
The absence of Seals allows direct Visual inspection and easier relubrication of the running surfaces.
What operating limit should be observed for rotational velocity?
The bearings limiting speed is specified at 3,000 r/min.
How does internal clearance classification influence fit decisions?
The C3 clearance provides extra internal space to accommodate shaft expansion and higher operating temperatures.
What load capacities are relevant for static and dynamic conditions?
Static load capacity is 186 kN and the dynamic load rating is also 186 kN.
관련된 링크들
- SKF 6232 M 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- SKF 6232 M/C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6232-M 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD
- NTN 6232L1C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6232-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6232-M-J20AA-C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- SKF 7232 BCBM 1 Row Ball Bearing - 160 mm ID, 290 mm OD 48 mm Race Width
- SKF QJ 232 N2MA 1 Row Ball Bearing - 160 mm ID, 290 mm OD 48 mm Race Width