Subtotal (1 unit)*
₩1,261,720.00
일시적 품절
- 2026년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,261,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-8204
- 제조사 부품 번호:
- 6228/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 140mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 250mm | |
| Race Width | 42mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 150kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 165kN | |
| Series | 6228 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 140mm | ||
Product Type Ball Bearing | ||
Outside Diameter 250mm | ||
Race Width 42mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 150kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 165kN | ||
Series 6228 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 3400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Deep Groove Ball Bearing, 140mm Inside Diameter, 250mm Outside Diameter - 6228/C3
This deep groove ball bearing is a crucial component in various industrial applications, providing optimal performance and reliability. The open type design allows for diverse applications, with an inner diameter of 140mm and an outer diameter of 250mm, making it suitable for high load conditions.
Features & Benefits
• Single row design enhances load capacity and performance
• Open type structure facilitates easy maintenance and monitoring
• Steel construction ensures durability and long service life
• High static load rating of 150 kN supports demanding usage
Applications
• Used in automation systems for smooth motion control
• Ideal for electric motors requiring robust support
• Effective in mechanical systems where high reliability is essential
• Utilised in manufacturing equipment for consistent operation
• Integrated into conveyors for efficient material handling
What are the operating limits regarding speed and load for this bearing?
It features a basic dynamic load rating of 165 kN, allowing a reference speed of up to 5300 r/min and a limiting speed of 3400 r/min, making it suitable for high-speed applications.
How does the bearing's C3 clearance affect its performance?
The C3 clearance accommodates thermal expansion and maintains performance under varying load conditions, ensuring consistent operation in diverse environments.
What materials are used in its construction, and how do they contribute to its function?
The bearing is made from high-quality steel, offering strength and longevity. The sheet metal cage ensures effective ball retention and smooth operation, essential for industrial applications.
관련된 링크들
- SKF 6228 1 Row Ball Bearing - 140 mm ID, 250 mm OD
- NTN 6228CM 1 Row Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- NTN 6228LLU/2AS 1 Row Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- NTN 6228L1C3 1 Row Ball Bearing - 140 mm ID, 250 mm OD
- NTN 6228C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228-M-C4 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD